15 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP150J

DigiKey Part Number
2019-SG73P1ETTP150JTR-ND - Tape & Reel (TR)
2019-SG73P1ETTP150JCT-ND - Cut Tape (CT)
2019-SG73P1ETTP150JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1ETTP150J
Description
RES 15 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP150J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040215R0FKEDHPVishay Dale32.586541-CRCW040215R0FKEDHPCT-ND0,12000 €Parametric Equivalent
ERJ-PA2F15R0XPanasonic Industry44.016P17213CT-ND0,18000 €Parametric Equivalent
ERJ-PA2J150XPanasonic Industry7.584P17182CT-ND0,14000 €Parametric Equivalent
ESR01MZPF15R0Rohm Semiconductor3.634846-ESR01MZPF15R0CT-ND0,23000 €Parametric Equivalent
ESR01MZPJ150Rohm Semiconductor10.246RHM1006CT-ND0,20000 €Parametric Equivalent
In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,04920 €1,23 €
500,04140 €2,07 €
1000,03520 €3,52 €
2500,02896 €7,24 €
5000,02536 €12,68 €
1.0000,02252 €22,52 €
5.0000,01799 €89,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00913 €91,30 €
20.0000,00842 €168,40 €
30.0000,00807 €242,10 €
50.0000,00770 €385,00 €
70.0000,00748 €523,60 €
100.0000,00728 €728,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €