100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP1000F

DigiKey Part Number
2019-SG73P1ETTP1000FTR-ND - Tape & Reel (TR)
2019-SG73P1ETTP1000FCT-ND - Cut Tape (CT)
2019-SG73P1ETTP1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1ETTP1000F
Description
RES 100 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP1000F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73S1ETTP1000FKOA Speer Electronics, Inc.8.9352019-SG73S1ETTP1000FCT-ND1,09000 €Direct
CRCW0402100RFKEDHPVishay Dale558.397541-100YCT-ND1,09000 €Parametric Equivalent
CRCW0402100RFKTDHPVishay Dale4.247541-CRCW0402100RFKTDHPCT-ND5,93000 €Parametric Equivalent
ERJ-PA2D1000XPanasonic Industry32.84010-ERJ-PA2D1000XCT-ND2,37000 €Parametric Equivalent
ESR01MZPF1000Rohm Semiconductor10.173846-ESR01MZPF1000CT-ND2,46000 €Parametric Equivalent
In-Stock: 8.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04600 €0,46 €
250,03520 €0,88 €
500,02920 €1,46 €
1000,02450 €2,45 €
2500,01980 €4,95 €
5000,01706 €8,53 €
1.0000,01494 €14,94 €
5.0000,01155 €57,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01050 €105,00 €
20.0000,00972 €194,40 €
30.0000,00934 €280,20 €
50.0000,00893 €446,50 €
70.0000,00870 €609,00 €
100.0000,00848 €848,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €