
SG73P1ERTTP4702D | |
|---|---|
DigiKey Part Number | 2019-SG73P1ERTTP4702DTR-ND - Tape & Reel (TR) 2019-SG73P1ERTTP4702DCT-ND - Cut Tape (CT) 2019-SG73P1ERTTP4702DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ERTTP4702D |
Description | RES 47K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11570 € | 11,57 € |
| 250 | 0,10068 € | 25,17 € |
| 500 | 0,09204 € | 46,02 € |
| 1.000 | 0,08517 € | 85,17 € |
| 5.000 | 0,07417 € | 370,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07096 € | 709,60 € |
| 20.000 | 0,06840 € | 1.368,00 € |
| 30.000 | 0,06716 € | 2.014,80 € |
| 50.000 | 0,06580 € | 3.290,00 € |
| 70.000 | 0,06503 € | 4.552,10 € |
| 100.000 | 0,06430 € | 6.430,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

