
SG73P1ERTTP100J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ERTTP100JTR-ND - Tape & Reel (TR) 2019-SG73P1ERTTP100JCT-ND - Cut Tape (CT) 2019-SG73P1ERTTP100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ERTTP100J |
Description | RES 10 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11600 € | 2,90 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,07568 € | 18,92 € |
| 500 | 0,06858 € | 34,29 € |
| 1.000 | 0,06291 € | 62,91 € |
| 5.000 | 0,05385 € | 269,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05121 € | 512,10 € |
| 20.000 | 0,04910 € | 982,00 € |
| 30.000 | 0,04808 € | 1.442,40 € |
| 50.000 | 0,04697 € | 2.348,50 € |
| 70.000 | 0,04633 € | 3.243,10 € |
| 100.000 | 0,04573 € | 4.573,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

