
SG733ATTE220K | |
|---|---|
DigiKey Part Number | 2019-SG733ATTE220KTR-ND - Tape & Reel (TR) 2019-SG733ATTE220KCT-ND - Cut Tape (CT) 2019-SG733ATTE220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG733ATTE220K |
Description | RES 22 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG733ATTE220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,36320 € | 9,08 € |
| 50 | 0,33620 € | 16,81 € |
| 100 | 0,30790 € | 30,79 € |
| 250 | 0,27972 € | 69,93 € |
| 500 | 0,26328 € | 131,64 € |
| 1.000 | 0,25020 € | 250,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23149 € | 925,96 € |
| 8.000 | 0,22489 € | 1.799,12 € |
| 12.000 | 0,22167 € | 2.660,04 € |
| 20.000 | 0,21818 € | 4.363,60 € |
| 28.000 | 0,21617 € | 6.052,76 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

