
SG733ATTE1R0K | |
|---|---|
DigiKey Part Number | 2019-SG733ATTE1R0KTR-ND - Tape & Reel (TR) 2019-SG733ATTE1R0KCT-ND - Cut Tape (CT) 2019-SG733ATTE1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG733ATTE1R0K |
Description | RES 1 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG733ATTE1R0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27000 € | 13,50 € |
| 500 | 0,26328 € | 131,64 € |
| 1.000 | 0,25020 € | 250,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22080 € | 883,20 € |
| 8.000 | 0,21225 € | 1.698,00 € |
| 12.000 | 0,20976 € | 2.517,12 € |
| 20.000 | 0,20896 € | 4.179,20 € |
| 28.000 | 0,20670 € | 5.787,60 € |
| 40.000 | 0,20623 € | 8.249,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

