Parametric Equivalent

SG732HTTE1R2K | |
|---|---|
DigiKey Part Number | 2019-SG732HTTE1R2KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG732HTTE1R2K |
Description | RES 1.2 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732HTTE1R2K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73W2HTTE1R2K | KOA Speer Electronics, Inc. | 0 | 2019-SG73W2HTTE1R2KTR-ND | 0,14164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14164 € | 566,56 € |
| Unit Price without VAT: | 0,14164 € |
|---|---|
| Unit Price with VAT: | 0,16855 € |


