
SG732HTTE100K | |
|---|---|
DigiKey Part Number | 2019-SG732HTTE100KTR-ND - Tape & Reel (TR) 2019-SG732HTTE100KCT-ND - Cut Tape (CT) 2019-SG732HTTE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732HTTE100K |
Description | RES 10 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732HTTE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,19910 € | 19,91 € |
| 250 | 0,18044 € | 45,11 € |
| 500 | 0,16798 € | 83,99 € |
| 1.000 | 0,15808 € | 158,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14394 € | 575,76 € |
| 8.000 | 0,13895 € | 1.111,60 € |
| 12.000 | 0,13652 € | 1.638,24 € |
| 20.000 | 0,13388 € | 2.677,60 € |
| 28.000 | 0,13237 € | 3.706,36 € |
| 40.000 | 0,13094 € | 5.237,60 € |
| 48.000 | 0,13027 € | 6.252,96 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

