33 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG732ATTD330K

DigiKey Part Number
2019-SG732ATTD330KTR-ND - Tape & Reel (TR)
2019-SG732ATTD330KCT-ND - Cut Tape (CT)
2019-SG732ATTD330KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG732ATTD330K
Description
RES 33 OHM 10% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG732ATTD330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10300 €1,03 €
250,08240 €2,06 €
500,07040 €3,52 €
1000,05800 €5,80 €
2500,05072 €12,68 €
5000,04630 €23,15 €
1.0000,04202 €42,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03519 €175,95 €
10.0000,03113 €311,30 €
15.0000,03053 €457,95 €
25.0000,03036 €759,00 €
35.0000,03026 €1.059,10 €
50.0000,02971 €1.485,50 €
60.0000,02967 €1.780,20 €
120.0000,02887 €3.464,40 €
125.0000,02882 €3.602,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €