
SG732ATTD104K | |
|---|---|
DigiKey Part Number | 2019-SG732ATTD104KTR-ND - Tape & Reel (TR) 2019-SG732ATTD104KCT-ND - Cut Tape (CT) 2019-SG732ATTD104KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ATTD104K |
Description | RES 100K OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ATTD104K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,05072 € | 12,68 € |
| 500 | 0,04630 € | 23,15 € |
| 1.000 | 0,04202 € | 42,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03519 € | 175,95 € |
| 10.000 | 0,03203 € | 320,30 € |
| 15.000 | 0,03098 € | 464,70 € |
| 25.000 | 0,02991 € | 747,75 € |
| 35.000 | 0,02937 € | 1.027,95 € |
| 50.000 | 0,02882 € | 1.441,00 € |
| 60.000 | 0,02878 € | 1.726,80 € |
| 120.000 | 0,02862 € | 3.434,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

