RS73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2ATTD6202D

DigiKey Part Number
2019-RS73G2ATTD6202DTR-ND - Tape & Reel (TR)
2019-RS73G2ATTD6202DCT-ND - Cut Tape (CT)
2019-RS73G2ATTD6202DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2ATTD6202D
Description
RES 62K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
62 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73G2ATTD6202D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14500 €1,45 €
250,11760 €2,94 €
500,10200 €5,10 €
1000,08990 €8,99 €
2500,07756 €19,39 €
5000,07046 €35,23 €
1.0000,06482 €64,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05577 €278,85 €
10.0000,05314 €531,40 €
15.0000,05185 €777,75 €
25.0000,05046 €1.261,50 €
35.0000,04966 €1.738,10 €
50.0000,04891 €2.445,50 €
60.0000,04856 €2.913,60 €
120.0000,04739 €5.686,80 €
125.0000,04733 €5.916,25 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €