
RS73G2ATTD5604F | |
|---|---|
DigiKey Part Number | 2019-RS73G2ATTD5604FTR-ND - Tape & Reel (TR) 2019-RS73G2ATTD5604FCT-ND - Cut Tape (CT) 2019-RS73G2ATTD5604FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2ATTD5604F |
Description | RES 5.6M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2ATTD5604F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09560 € | 9,56 € |
| 250 | 0,08248 € | 20,62 € |
| 500 | 0,07492 € | 37,46 € |
| 1.000 | 0,06893 € | 68,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05931 € | 296,55 € |
| 10.000 | 0,05651 € | 565,10 € |
| 15.000 | 0,05514 € | 827,10 € |
| 25.000 | 0,05366 € | 1.341,50 € |
| 35.000 | 0,05281 € | 1.848,35 € |
| 50.000 | 0,05201 € | 2.600,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

