
RS73G2ATTD1003F | |
---|---|
DigiKey Part Number | 2019-RS73G2ATTD1003FTR-ND - Tape & Reel (TR) 2019-RS73G2ATTD1003FCT-ND - Cut Tape (CT) 2019-RS73G2ATTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2ATTD1003F |
Description | RES 100K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2ATTD1003F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,14500 € | 1,45 € |
25 | 0,11760 € | 2,94 € |
50 | 0,10200 € | 5,10 € |
100 | 0,08990 € | 8,99 € |
250 | 0,07756 € | 19,39 € |
500 | 0,07098 € | 35,49 € |
1.000 | 0,06482 € | 64,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05577 € | 278,85 € |
10.000 | 0,04973 € | 497,30 € |
15.000 | 0,04862 € | 729,30 € |
25.000 | 0,04749 € | 1.187,25 € |
35.000 | 0,04735 € | 1.657,25 € |
50.000 | 0,04721 € | 2.360,50 € |
60.000 | 0,04714 € | 2.828,40 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |