1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2ARTTD1001F

DigiKey Part Number
2019-RS73G2ARTTD1001FTR-ND - Tape & Reel (TR)
2019-RS73G2ARTTD1001FCT-ND - Cut Tape (CT)
2019-RS73G2ARTTD1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2ARTTD1001F
Description
RES 1K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,20100 €2,01 €
250,16640 €4,16 €
500,14600 €7,30 €
1000,12990 €12,99 €
2500,11380 €28,45 €
5000,10444 €52,22 €
1.0000,09701 €97,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08511 €425,55 €
10.0000,08164 €816,40 €
15.0000,07994 €1.199,10 €
25.0000,07811 €1.952,75 €
35.0000,07706 €2.697,10 €
50.0000,07606 €3.803,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €