
RS73G1JTTD9090F | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD9090FTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD9090FCT-ND - Cut Tape (CT) 2019-RS73G1JTTD9090FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD9090F |
Description | RES 909 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD9090F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07800 € | 7,80 € |
| 250 | 0,06680 € | 16,70 € |
| 500 | 0,06102 € | 30,51 € |
| 1.000 | 0,05525 € | 55,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04708 € | 235,40 € |
| 10.000 | 0,04197 € | 419,70 € |
| 15.000 | 0,04088 € | 613,20 € |
| 25.000 | 0,03977 € | 994,25 € |
| 35.000 | 0,03920 € | 1.372,00 € |
| 50.000 | 0,03863 € | 1.931,50 € |
| 60.000 | 0,03857 € | 2.314,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

