
RS73G1JTTD5112B | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD5112BTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD5112BCT-ND - Cut Tape (CT) 2019-RS73G1JTTD5112BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD5112B |
Description | RES 51.1K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD5112B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,10608 € | 26,52 € |
| 500 | 0,09930 € | 49,65 € |
| 1.000 | 0,09027 € | 90,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07908 € | 395,40 € |
| 10.000 | 0,07164 € | 716,40 € |
| 15.000 | 0,06956 € | 1.043,40 € |
| 25.000 | 0,06746 € | 1.686,50 € |
| 35.000 | 0,06727 € | 2.354,45 € |
| 50.000 | 0,06708 € | 3.354,00 € |
| 60.000 | 0,06699 € | 4.019,40 € |
| 120.000 | 0,06668 € | 8.001,60 € |
| 125.000 | 0,06666 € | 8.332,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

