Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS73G1JRTTD9090F | |
|---|---|
DigiKey Part Number | 2019-RS73G1JRTTD9090FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS73G1JRTTD9090F |
Description | RES 909 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F1JRTTD9090C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD9090CTR-ND | 0,11336 € | Parametric Equivalent |
| RS73F1JRTTD9090D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD9090DTR-ND | 0,06950 € | Parametric Equivalent |
| RS73F1JRTTD9090F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD9090FTR-ND | 0,06950 € | Parametric Equivalent |
| RS73G1JRTTD9090C | KOA Speer Electronics, Inc. | 0 | 2019-RS73G1JRTTD9090CTR-ND | 0,11336 € | Parametric Equivalent |
| RS73G1JRTTD9090D | KOA Speer Electronics, Inc. | 0 | 2019-RS73G1JRTTD9090DTR-ND | 0,06950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06950 € | 347,50 € |
| Unit Price without VAT: | 0,06950 € |
|---|---|
| Unit Price with VAT: | 0,08271 € |



