
RS73F2BTTD1000B | |
|---|---|
DigiKey Part Number | 2019-RS73F2BTTD1000BTR-ND - Tape & Reel (TR) 2019-RS73F2BTTD1000BCT-ND - Cut Tape (CT) 2019-RS73F2BTTD1000BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2BTTD1000B |
Description | RES 100 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2BTTD1000B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16336 € | 40,84 € |
| 500 | 0,15168 € | 75,84 € |
| 1.000 | 0,14240 € | 142,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12751 € | 637,55 € |
| 10.000 | 0,12317 € | 1.231,70 € |
| 15.000 | 0,12105 € | 1.815,75 € |
| 25.000 | 0,11875 € | 2.968,75 € |
| 35.000 | 0,11743 € | 4.110,05 € |
| 50.000 | 0,11619 € | 5.809,50 € |
| 60.000 | 0,11560 € | 6.936,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

