
RS73F2BRTTD1694C | |
---|---|
DigiKey Part Number | 2019-RS73F2BRTTD1694CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS73F2BRTTD1694C |
Description | RES 1.69M OHM 0.25% 1/3W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.69 MOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,18767 € | 938,35 € |
Unit Price without VAT: | 0,18767 € |
---|---|
Unit Price with VAT: | 0,22333 € |