
RS73F2ATTD7502B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD7502BTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD7502BCT-ND - Cut Tape (CT) 2019-RS73F2ATTD7502BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD7502B |
Description | RES 75K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD7502B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,13850 € | 13,85 € |
| 250 | 0,12164 € | 30,41 € |
| 500 | 0,11186 € | 55,93 € |
| 1.000 | 0,10410 € | 104,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09165 € | 458,25 € |
| 10.000 | 0,08802 € | 880,20 € |
| 15.000 | 0,08625 € | 1.293,75 € |
| 25.000 | 0,08433 € | 2.108,25 € |
| 35.000 | 0,08323 € | 2.913,05 € |
| 50.000 | 0,08219 € | 4.109,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

