
RS73F2ATTD5362B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD5362BTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD5362BCT-ND - Cut Tape (CT) 2019-RS73F2ATTD5362BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD5362B |
Description | RES 53.6K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD5362B Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,13850 € | 13,85 € |
| 250 | 0,12164 € | 30,41 € |
| 500 | 0,11186 € | 55,93 € |
| 1.000 | 0,10410 € | 104,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09165 € | 458,25 € |
| 10.000 | 0,08802 € | 880,20 € |
| 15.000 | 0,08625 € | 1.293,75 € |
| 25.000 | 0,08433 € | 2.108,25 € |
| 35.000 | 0,08323 € | 2.913,05 € |
| 50.000 | 0,08219 € | 4.109,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

