
RS73F2ATTD4990B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD4990BTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD4990BCT-ND - Cut Tape (CT) 2019-RS73F2ATTD4990BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD4990B |
Description | RES 499 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD4990B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14030 € | 14,03 € |
| 250 | 0,12316 € | 30,79 € |
| 500 | 0,11328 € | 56,64 € |
| 1.000 | 0,10541 € | 105,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09281 € | 464,05 € |
| 10.000 | 0,08913 € | 891,30 € |
| 15.000 | 0,08734 € | 1.310,10 € |
| 25.000 | 0,08540 € | 2.135,00 € |
| 35.000 | 0,08428 € | 2.949,80 € |
| 50.000 | 0,08323 € | 4.161,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

