
RS73F2ATTD3904D | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD3904DTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD3904DCT-ND - Cut Tape (CT) 2019-RS73F2ATTD3904DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD3904D |
Description | RES 3.9M OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD3904D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09440 € | 9,44 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07400 € | 37,00 € |
| 1.000 | 0,06807 € | 68,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05858 € | 292,90 € |
| 10.000 | 0,05581 € | 558,10 € |
| 15.000 | 0,05446 € | 816,90 € |
| 25.000 | 0,05300 € | 1.325,00 € |
| 35.000 | 0,05216 € | 1.825,60 € |
| 50.000 | 0,05137 € | 2.568,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

