24 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F2ATTD24R0B

DigiKey Part Number
2019-RS73F2ATTD24R0BTR-ND - Tape & Reel (TR)
2019-RS73F2ATTD24R0BCT-ND - Cut Tape (CT)
2019-RS73F2ATTD24R0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F2ATTD24R0B
Description
RES 24 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F2ATTD24R0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 $0,45 $
100,25100 $2,51 $
250,20760 $5,19 $
500,18280 $9,14 $
1000,16300 $16,30 $
2500,14312 $35,78 $
5000,13162 $65,81 $
1.0000,12248 $122,48 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10784 $539,20 $
10.0000,10357 $1.035,70 $
15.0000,10149 $1.522,35 $
25.0000,09923 $2.480,75 $
35.0000,09793 $3.427,55 $
50.0000,09671 $4.835,50 $
Manufacturers Standard Package
Unit Price without VAT:0,45000 $
Unit Price with VAT:0,53550 $