17.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F2ATTD1742B

DigiKey Part Number
2019-RS73F2ATTD1742BTR-ND - Tape & Reel (TR)
2019-RS73F2ATTD1742BCT-ND - Cut Tape (CT)
2019-RS73F2ATTD1742BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F2ATTD1742B
Description
RES 17.4K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F2ATTD1742B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21300 €2,13 €
250,17640 €4,41 €
500,15540 €7,77 €
1000,13850 €13,85 €
2500,12164 €30,41 €
5000,11186 €55,93 €
1.0000,10410 €104,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09165 €458,25 €
10.0000,08802 €880,20 €
15.0000,08625 €1.293,75 €
25.0000,08433 €2.108,25 €
35.0000,08323 €2.913,05 €
50.0000,08219 €4.109,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €