
RS73F2ARTTD3004B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ARTTD3004BTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD3004BDKR-ND - Digi-Reel® 2019-RS73F2ARTTD3004BCT-ND |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD3004B |
Description | RES 3 MOHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13301 € | 665,05 € |
| 10.000 | 0,12847 € | 1.284,70 € |
| 15.000 | 0,12626 € | 1.893,90 € |
| 25.000 | 0,12386 € | 3.096,50 € |
| 35.000 | 0,12249 € | 4.287,15 € |
| 50.000 | 0,12119 € | 6.059,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,17712 € | 44,28 € |
| 500 | 0,16636 € | 83,18 € |
| 1.000 | 0,15755 € | 157,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,17712 € | 44,28 € |
| 500 | 0,16636 € | 83,18 € |
| 1.000 | 0,15755 € | 157,55 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

