
RS73F2ARTTD1003B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ARTTD1003BTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD1003BCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD1003BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD1003B |
Description | RES 100K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24040 € | 6,01 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19300 € | 19,30 € |
| 250 | 0,17176 € | 42,94 € |
| 500 | 0,15948 € | 79,74 € |
| 1.000 | 0,14972 € | 149,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13407 € | 670,35 € |
| 10.000 | 0,12950 € | 1.295,00 € |
| 15.000 | 0,12727 € | 1.909,05 € |
| 25.000 | 0,12485 € | 3.121,25 € |
| 35.000 | 0,12347 € | 4.321,45 € |
| 50.000 | 0,12216 € | 6.108,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

