
RS73F1JRTTD1001F | |
|---|---|
DigiKey Part Number | 2019-RS73F1JRTTD1001FTR-ND - Tape & Reel (TR) 2019-RS73F1JRTTD1001FCT-ND - Cut Tape (CT) 2019-RS73F1JRTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JRTTD1001F |
Description | RES 1K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,14480 € | 3,62 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11210 € | 11,21 € |
| 250 | 0,09740 € | 24,35 € |
| 500 | 0,08896 € | 44,48 € |
| 1.000 | 0,08225 € | 82,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07148 € | 357,40 € |
| 10.000 | 0,06835 € | 683,50 € |
| 15.000 | 0,06681 € | 1.002,15 € |
| 25.000 | 0,06515 € | 1.628,75 € |
| 35.000 | 0,06420 € | 2.247,00 € |
| 50.000 | 0,06330 € | 3.165,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

