Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS73F1ERTTP1002D | |
|---|---|
DigiKey Part Number | 2019-RS73F1ERTTP1002DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS73F1ERTTP1002D |
Description | RES 10K OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F1ERTTP1002B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1ERTTP1002BTR-ND | 0,11302 € | Parametric Equivalent |
| RS73F1ERTTP1002C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1ERTTP1002CTR-ND | 0,11302 € | Parametric Equivalent |
| AE0402BR-0710KL | YAGEO | 8.910 | 13-AE0402BR-0710KLCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07787 € | 778,70 € |
| Unit Price without VAT: | 0,07787 € |
|---|---|
| Unit Price with VAT: | 0,09267 € |



