
RS73F1ERTTP1001F | |
|---|---|
DigiKey Part Number | 2019-RS73F1ERTTP1001FTR-ND - Tape & Reel (TR) 2019-RS73F1ERTTP1001FCT-ND - Cut Tape (CT) 2019-RS73F1ERTTP1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1ERTTP1001F |
Description | RES 1K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,11380 € | 28,45 € |
| 500 | 0,10444 € | 52,22 € |
| 1.000 | 0,09701 € | 97,01 € |
| 5.000 | 0,08511 € | 425,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08164 € | 816,40 € |
| 20.000 | 0,07887 € | 1.577,40 € |
| 30.000 | 0,07752 € | 2.325,60 € |
| 50.000 | 0,07606 € | 3.803,00 € |
| 70.000 | 0,07522 € | 5.265,40 € |
| 100.000 | 0,07443 € | 7.443,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

