
RN73R2BTTD42R7F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD42R7F100TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD42R7F100CT-ND - Cut Tape (CT) 2019-RN73R2BTTD42R7F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD42R7F100 |
Description | RES 42.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD42R7F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11900 € | 11,90 € |
| 250 | 0,11052 € | 27,63 € |
| 500 | 0,10476 € | 52,38 € |
| 1.000 | 0,09951 € | 99,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08929 € | 446,45 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

