RN73R2BTTD4172B10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,11000 €
Datasheet
41.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD4172B10

DigiKey Part Number
2019-RN73R2BTTD4172B10TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD4172B10CT-ND - Cut Tape (CT)
2019-RN73R2BTTD4172B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD4172B10
Description
RES 41.7K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD4172B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23752 €1.187,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €