
RN73R2BTTD32R4B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD32R4B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD32R4B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD32R4B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD32R4B25 |
Description | RES 32.4 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD32R4B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08637 € | 431,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,14690 € | 14,69 € |
| 250 | 0,13656 € | 34,14 € |
| 500 | 0,12948 € | 64,74 € |
| 1.000 | 0,12307 € | 123,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16200 € | 16,20 € |
| 500 | 0,12292 € | 61,46 € |
| 1.000 | 0,10826 € | 108,26 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

