
RN73R2BTTD2000B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD2000B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD2000B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD2000B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD2000B25 |
Description | RES 200 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD2000B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,13730 € | 13,73 € |
| 250 | 0,12764 € | 31,91 € |
| 500 | 0,12100 € | 60,50 € |
| 1.000 | 0,11502 € | 115,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10914 € | 545,70 € |
| 10.000 | 0,10621 € | 1.062,10 € |
| 15.000 | 0,10388 € | 1.558,20 € |
| 25.000 | 0,10119 € | 2.529,75 € |
| 35.000 | 0,09956 € | 3.484,60 € |
| 50.000 | 0,09794 € | 4.897,00 € |
| 60.000 | 0,09790 € | 5.874,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

