
RN73R2ATTD9651B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD9651B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD9651B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD9651B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD9651B50 |
Description | RES 9.65K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD9651B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10688 € | 26,72 € |
| 500 | 0,10130 € | 50,65 € |
| 1.000 | 0,09623 € | 96,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05755 € | 287,75 € |
| 10.000 | 0,05513 € | 551,30 € |
| 15.000 | 0,05385 € | 807,75 € |
| 25.000 | 0,05236 € | 1.309,00 € |
| 35.000 | 0,05145 € | 1.800,75 € |
| 50.000 | 0,05055 € | 2.527,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

