
RN73R2ATTD61R2B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD61R2B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD61R2B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD61R2B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD61R2B25 |
Description | RES 61.2 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 61.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD61R2B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,08120 € | 8,12 € |
| 250 | 0,07532 € | 18,83 € |
| 500 | 0,07132 € | 35,66 € |
| 1.000 | 0,06769 € | 67,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06053 € | 302,65 € |
| 10.000 | 0,05799 € | 579,90 € |
| 15.000 | 0,05664 € | 849,60 € |
| 25.000 | 0,05508 € | 1.377,00 € |
| 35.000 | 0,05414 € | 1.894,90 € |
| 50.000 | 0,05319 € | 2.659,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

