
RN73R2ATTD6191B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD6191B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD6191B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD6191B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD6191B25 |
Description | RES 6.19K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD6191B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07836 € | 19,59 € |
| 500 | 0,07390 € | 36,95 € |
| 1.000 | 0,06846 € | 68,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06434 € | 321,70 € |
| 10.000 | 0,06166 € | 616,60 € |
| 15.000 | 0,06024 € | 903,60 € |
| 25.000 | 0,05860 € | 1.465,00 € |
| 35.000 | 0,05759 € | 2.015,65 € |
| 50.000 | 0,05660 € | 2.830,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

