
RN73R2ATTD5101F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD5101F50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD5101F50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD5101F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD5101F50 |
Description | RES 5.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD5101F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06712 € | 16,78 € |
| 500 | 0,06354 € | 31,77 € |
| 1.000 | 0,06027 € | 60,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05388 € | 269,40 € |
| 10.000 | 0,05160 € | 516,00 € |
| 15.000 | 0,05039 € | 755,85 € |
| 25.000 | 0,04899 € | 1.224,75 € |
| 35.000 | 0,04813 € | 1.684,55 € |
| 50.000 | 0,04729 € | 2.364,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

