
RN73R2ATTD4991B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD4991B10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4991B10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4991B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD4991B10 |
Description | RES 4.99K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD4991B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,36700 € | 36,70 € |
| 250 | 0,34200 € | 85,50 € |
| 500 | 0,32514 € | 162,57 € |
| 1.000 | 0,30999 € | 309,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28091 € | 1.404,55 € |
| 10.000 | 0,27076 € | 2.707,60 € |
| 15.000 | 0,26541 € | 3.981,15 € |
| 25.000 | 0,25924 € | 6.481,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

