
RN73R2ATTD4700B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD4700B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4700B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4700B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD4700B25 |
Description | RES 470 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD4700B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,12200 $ | 1,22 $ |
| 25 | 0,11360 $ | 2,84 $ |
| 50 | 0,10720 $ | 5,36 $ |
| 100 | 0,10130 $ | 10,13 $ |
| 250 | 0,09408 $ | 23,52 $ |
| 500 | 0,08912 $ | 44,56 $ |
| 1.000 | 0,08458 $ | 84,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05564 $ | 278,20 $ |
| 10.000 | 0,05326 $ | 532,60 $ |
| 15.000 | 0,05200 $ | 780,00 $ |
| 25.000 | 0,05053 $ | 1.263,25 $ |
| 35.000 | 0,04964 $ | 1.737,40 $ |
| 50.000 | 0,04875 $ | 2.437,50 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

