
RN73R2ATTD2771A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2771A05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2771A05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2771A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2771A05 |
Description | RES 2.77K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.77 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2771A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,72800 € | 18,20 € |
| 50 | 0,68860 € | 34,43 € |
| 100 | 0,65220 € | 65,22 € |
| 250 | 0,60904 € | 152,26 € |
| 500 | 0,58008 € | 290,04 € |
| 1.000 | 0,55415 € | 554,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50472 € | 2.523,60 € |
| 10.000 | 0,48756 € | 4.875,60 € |
| 15.000 | 0,47854 € | 7.178,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

