
RN73R2ATTD2710C10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2710C10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2710C10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2710C10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2710C10 |
Description | RES 271 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 271 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2710C10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,25644 € | 64,11 € |
| 500 | 0,24362 € | 121,81 € |
| 1.000 | 0,23202 € | 232,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21370 € | 1.068,50 € |
| 10.000 | 0,20573 € | 2.057,30 € |
| 15.000 | 0,20152 € | 3.022,80 € |
| 25.000 | 0,19667 € | 4.916,75 € |
| 35.000 | 0,19373 € | 6.780,55 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

