RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD26R1B25

DigiKey Part Number
2019-RN73R2ATTD26R1B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD26R1B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD26R1B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD26R1B25
Description
RES 26.1 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD26R1B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06190 €309,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10800 €1,08 €
500,09440 €4,72 €
1000,08920 €8,92 €
5000,07844 €39,22 €
1.0000,07444 €74,44 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,15000 €1,50 €
500,11800 €5,90 €
1000,10570 €10,57 €
5000,08090 €40,45 €
1.0000,07158 €71,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €