Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73R2ATTD2002C50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2002C50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2002C50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2002C50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2002C50 |
Description | RES 20K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2002C50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD2002A10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD2002A10CT-ND | 0,30618 € | Parametric Equivalent |
| RN73R2ATTD2002A25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD2002A25CT-ND | 0,23622 € | Parametric Equivalent |
| RN73R2ATTD2002B10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD2002B10CT-ND | 0,24407 € | Parametric Equivalent |
| RN73R2ATTD2002B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD2002B50CT-ND | 0,08798 € | Parametric Equivalent |
| RN73R2ATTD2002C10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD2002C10CT-ND | 0,21104 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08798 € | 439,90 € |
| Unit Price without VAT: | 0,08798 € |
|---|---|
| Unit Price with VAT: | 0,10470 € |



