
RN73R2ATTD2001F10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2001F10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2001F10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2001F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2001F10 |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2001F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17550 € | 17,55 € |
| 250 | 0,16316 € | 40,79 € |
| 500 | 0,15480 € | 77,40 € |
| 1.000 | 0,14722 € | 147,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13254 € | 662,70 € |
| 10.000 | 0,12737 € | 1.273,70 € |
| 15.000 | 0,12464 € | 1.869,60 € |
| 25.000 | 0,12148 € | 3.037,00 € |
| 35.000 | 0,11956 € | 4.184,60 € |
| 50.000 | 0,11766 € | 5.883,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

