
RN73R2ATTD1562B05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1562B05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1562B05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1562B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1562B05 |
Description | RES 15.6K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1562B05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,68520 € | 17,13 € |
| 50 | 0,64820 € | 32,41 € |
| 100 | 0,61370 € | 61,37 € |
| 250 | 0,57300 € | 143,25 € |
| 500 | 0,54566 € | 272,83 € |
| 1.000 | 0,52118 € | 521,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47449 € | 2.372,45 € |
| 10.000 | 0,45827 € | 4.582,70 € |
| 15.000 | 0,44974 € | 6.746,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

