
RN73R2ATTD1502B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1502B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1502B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1502B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1502B25 |
Description | RES 15K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1502B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,07470 € | 7,47 € |
| 250 | 0,06936 € | 17,34 € |
| 500 | 0,06568 € | 32,84 € |
| 1.000 | 0,06231 € | 62,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05571 € | 278,55 € |
| 10.000 | 0,05336 € | 533,60 € |
| 15.000 | 0,05212 € | 781,80 € |
| 25.000 | 0,05067 € | 1.266,75 € |
| 35.000 | 0,04979 € | 1.742,65 € |
| 50.000 | 0,04892 € | 2.446,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

