
RN73R2ATTD1433B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1433B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1433B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1433B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1433B25 |
Description | RES 143K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1433B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08610 € | 8,61 € |
| 250 | 0,07996 € | 19,99 € |
| 500 | 0,07574 € | 37,87 € |
| 1.000 | 0,07188 € | 71,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05977 € | 298,85 € |
| 10.000 | 0,05727 € | 572,70 € |
| 15.000 | 0,05594 € | 839,10 € |
| 25.000 | 0,05440 € | 1.360,00 € |
| 35.000 | 0,05346 € | 1.871,10 € |
| 50.000 | 0,05253 € | 2.626,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

