
RN73R2ATTD1201B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1201B10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1201B10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1201B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1201B10 |
Description | RES 1.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1201B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 $ | 0,63 $ |
| 10 | 0,52100 $ | 5,21 $ |
| 25 | 0,48280 $ | 12,07 $ |
| 50 | 0,45640 $ | 22,82 $ |
| 100 | 0,43180 $ | 43,18 $ |
| 250 | 0,40240 $ | 100,60 $ |
| 500 | 0,38256 $ | 191,28 $ |
| 1.000 | 0,36474 $ | 364,74 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33052 $ | 1.652,60 $ |
| 10.000 | 0,31858 $ | 3.185,80 $ |
| 15.000 | 0,31228 $ | 4.684,20 $ |
| 25.000 | 0,30503 $ | 7.625,75 $ |
| Unit Price without VAT: | 0,63000 $ |
|---|---|
| Unit Price with VAT: | 0,74970 $ |

