
RN73R2ATTD1003F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1003F25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1003F25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1003F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1003F25 |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1003F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06796 € | 16,99 € |
| 500 | 0,06434 € | 32,17 € |
| 1.000 | 0,06103 € | 61,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05455 € | 272,75 € |
| 10.000 | 0,05225 € | 522,50 € |
| 15.000 | 0,05102 € | 765,30 € |
| 25.000 | 0,04960 € | 1.240,00 € |
| 35.000 | 0,04874 € | 1.705,90 € |
| 50.000 | 0,04788 € | 2.394,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

